
SN74F283N | |
|---|---|
DigiKey Part Number | 296-3580-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F283N |
Description | IC BINARY FULL ADDER 4BIT 16PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F283N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Full Adder with Fast Carry | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78900 € | 7,89 € |
| 25 | 0,71480 € | 17,87 € |
| 100 | 0,63250 € | 63,25 € |
| 250 | 0,59332 € | 148,33 € |
| 500 | 0,56972 € | 284,86 € |
| 1.000 | 0,55027 € | 550,27 € |
| 2.500 | 0,52974 € | 1.324,35 € |
| 5.000 | 0,51737 € | 2.586,85 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |





