
SN74F27N | |
|---|---|
DigiKey Part Number | 296-3577-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F27N |
Description | IC GATE NOR 3CH 3-INP 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F27N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66600 € | 6,66 € |
| 25 | 0,60200 € | 15,05 € |
| 100 | 0,53120 € | 53,12 € |
| 250 | 0,49732 € | 124,33 € |
| 500 | 0,47694 € | 238,47 € |
| 1.000 | 0,46016 € | 460,16 € |
| 2.500 | 0,44245 € | 1.106,12 € |
| 5.000 | 0,43178 € | 2.158,90 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |



