NOR Gate IC 3 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F27D

DigiKey Part Number
296-SN74F27D-ND
Manufacturer
Manufacturer Product Number
SN74F27D
Description
IC GATE NOR 3CH 3-INP 14SOIC
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74F27D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
1mA, 20mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.687
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,64300 €6,43 €
500,54280 €27,14 €
1000,51180 €51,18 €
2500,47908 €119,77 €
5000,45932 €229,66 €
1.0000,44306 €443,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €

Other Suppliers on DigiKey

70.342In Stock
Ships from Rochester Electronics, LLC