Multiplexer 4 x 2:1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F258N

DigiKey Part Number
296-SN74F258N-ND
Manufacturer
Manufacturer Product Number
SN74F258N
Description
IC MULTIPLEXER 4 X 2:1 16-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74F258N Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
3mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
Multiplexer
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
4 x 2:1
Supplier Device Package
16-PDIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 217
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,81400 €8,14 €
250,73720 €18,43 €
1000,65270 €65,27 €
2500,61256 €153,14 €
5000,58828 €294,14 €
1.0000,56833 €568,33 €
2.5000,54725 €1.368,12 €
5.0000,53455 €2.672,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €

Other Suppliers on DigiKey

14.055In Stock
Ships from Rochester Electronics, LLC