


LTC2931IF#PBF | |
|---|---|
DigiKey Part Number | LTC2931IF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2931IF#PBF |
Description | IC 6 PWR SUPPLY MONITOR 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Six Power Supply Monitor 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2931IF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Six Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 1V ~ 7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| 10 | 6,95900 € | 69,59 € |
| 74 | 6,03108 € | 446,30 € |
| 148 | 5,81338 € | 860,38 € |
| 296 | 5,63422 € | 1.667,73 € |
| 518 | 5,51299 € | 2.855,73 € |
| 1.036 | 5,38702 € | 5.580,95 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 10,61480 € |

