
SN74F244N | |
|---|---|
DigiKey Part Number | 296-1553-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F244N |
Description | IC BUFF 4.5V/5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F244N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 20 | 0,84250 € | 16,85 € |
| 40 | 0,78850 € | 31,54 € |
| 100 | 0,73120 € | 73,12 € |
| 260 | 0,68527 € | 178,17 € |
| 500 | 0,66022 € | 330,11 € |
| 1.000 | 0,63826 € | 638,26 € |
| 2.500 | 0,61508 € | 1.537,70 € |
| 5.000 | 0,60110 € | 3.005,50 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |









