
SN74F161AN | |
|---|---|
DigiKey Part Number | 296-3558-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F161AN |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F161AN Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 100 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56200 € | 5,62 € |
| 25 | 0,50640 € | 12,66 € |
| 100 | 0,44530 € | 44,53 € |
| 250 | 0,41628 € | 104,07 € |
| 500 | 0,39876 € | 199,38 € |
| 1.000 | 0,38434 € | 384,34 € |
| 2.500 | 0,36911 € | 922,77 € |
| 5.000 | 0,35993 € | 1.799,65 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |



