Multiplexer 2 x 4:1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F153N

DigiKey Part Number
296-3555-5-ND
Manufacturer
Manufacturer Product Number
SN74F153N
Description
IC MULTIPLEXER 2 X 4:1 16-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74F153N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
1mA, 20mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 512
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,72300 €7,23 €
250,65400 €16,35 €
1000,57780 €57,78 €
2500,54152 €135,38 €
5000,51964 €259,82 €
1.0000,50162 €501,62 €
2.5000,48260 €1.206,50 €
5.0000,47114 €2.355,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €

Other Suppliers on DigiKey

54.544In Stock
Ships from Rochester Electronics, LLC