
SN74CBTLV3245ADW | |
|---|---|
DigiKey Part Number | 296-1544-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3245ADW |
Description | IC BUS SWITCH 8 X 1:1 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3245ADW Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Type Bus Switch | Supplier Device Package 20-SOIC |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82200 € | 8,22 € |
| 25 | 0,74440 € | 18,61 € |
| 100 | 0,65970 € | 65,97 € |
| 250 | 0,61912 € | 154,78 € |
| 500 | 0,59470 € | 297,35 € |
| 1.000 | 0,57459 € | 574,59 € |
| 2.500 | 0,55336 € | 1.383,40 € |
| 5.000 | 0,54056 € | 2.702,80 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

