
SN74CBT16800CDL | |
|---|---|
DigiKey Part Number | SN74CBT16800CDL-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT16800CDL |
Description | IC BUS SWITCH 10 X 1:1 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16800CDL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88500 € | 8,85 € |
| 25 | 0,80280 € | 20,07 € |
| 100 | 0,71200 € | 71,20 € |
| 250 | 0,66876 € | 167,19 € |
| 500 | 0,64270 € | 321,35 € |
| 1.000 | 0,62125 € | 621,25 € |
| 2.500 | 0,59860 € | 1.496,50 € |
| 5.000 | 0,58496 € | 2.924,80 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

