
SN74CB3Q3384APW | |
|---|---|
DigiKey Part Number | SN74CB3Q3384APW-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3384APW |
Description | IC BUS SWITCH 5 X 1:1 24-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3384APW Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 24-TSSOP |
Circuit 5 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CB3Q3384APWR | Texas Instruments | 1.834 | 296-19144-1-ND | 1,05000 € | MFR Recommended |
| 74CBTLV3384PGG8 | Renesas Electronics Corporation | 0 | 74CBTLV3384PGG8-ND | 0,37541 € | Similar |
| 74CBTLV3384PW,118 | Nexperia USA Inc. | 1.785 | 1727-6575-1-ND | 0,51000 € | Similar |
| 74CBTLV3384QG | Renesas Electronics Corporation | 1.045 | 74CBTLV3384QG-ND | 0,89000 € | Similar |
| 74CBTLV3384QG8 | Renesas Electronics Corporation | 0 | 800-1573-2-ND | 0,41883 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79000 € | 7,90 € |
| 60 | 0,65933 € | 39,56 € |
| 120 | 0,62417 € | 74,90 € |
| 300 | 0,58697 € | 176,09 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

