
SN74BCT623NS | |
|---|---|
DigiKey Part Number | 2156-SN74BCT623NS-ND |
Manufacturer | |
Manufacturer Product Number | SN74BCT623NS |
Description | IC TXRX NON-INVERT 5.5V 20-SO |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 3mA, 24mA; 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Bulk: | 1384 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,43085 € | 255,25 € |
| Unit Price without VAT: | 5,43085 € |
|---|---|
| Unit Price with VAT: | 6,46271 € |

