
SN74BCT29854DW | |
|---|---|
DigiKey Part Number | SN74BCT29854DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74BCT29854DW |
Description | IC 8 TO 9-BIT BUS TXRX 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8-Bit to 9-Bit Parity Bus Transceiver Element Bit per Element Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT29854DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | 8-Bit to 9-Bit Parity Bus Transceiver | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 3,76418 € | 846,94 € |
| Unit Price without VAT: | 3,76418 € |
|---|---|
| Unit Price with VAT: | 4,47937 € |

