
SN74AVC4T245D | |
|---|---|
DigiKey Part Number | 296-33825-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T245D |
Description | IC TRANSLATION TXRX 3.6V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T245D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04600 € | 10,46 € |
| 40 | 0,90975 € | 36,39 € |
| 120 | 0,83417 € | 100,10 € |
| 280 | 0,78982 € | 221,15 € |
| 520 | 0,76344 € | 396,99 € |
| 1.000 | 0,74015 € | 740,15 € |
| 2.520 | 0,71373 € | 1.798,60 € |
| 5.000 | 0,69813 € | 3.490,65 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

