
NESG220034-T1-A | |
|---|---|
DigiKey Part Number | 2156-NESG220034-T1-A-ND |
Manufacturer | |
Manufacturer Product Number | NESG220034-T1-A |
Description | RF TRANS NPN 5.5V 11.5GHZ PWMINI |
Customer Reference | |
Detailed Description | RF Transistor NPN 5.5V 200mA 11.5GHz 886mW Surface Mount PW-MINI (SOT-89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5.5V | |
Frequency - Transition | 11.5GHz | |
Noise Figure (dB Typ @ f) | 0.9dB @ 1GHz | |
Gain | 12dB | |
Power - Max | 886mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 10mA, 5V | |
Current - Collector (Ic) (Max) | 200mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PW-MINI (SOT-89) |
| Bulk: | 2583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 527 | 0,49055 € | 258,52 € |
| Unit Price without VAT: | 0,49055 € |
|---|---|
| Unit Price with VAT: | 0,58375 € |


