
SN74AS74AN | |
|---|---|
DigiKey Part Number | 2156-SN74AS74AN-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | SN74AS74AN |
Description | IC FF D-TYPE DOUBLE 1BIT 14PDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 105 MHz | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 2mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 16 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 920 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | 1,29949 € | 257,30 € |
| Unit Price without VAT: | 1,29949 € |
|---|---|
| Unit Price with VAT: | 1,54639 € |

