
SN74AS534DWR | |
|---|---|
DigiKey Part Number | 2156-SN74AS534DWR-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS534DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Packaging Bulk | Current - Output High, Low 15mA, 48mA |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Function Standard | Current - Quiescent (Iq) 128 mA |
Type D-Type | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Tri-State, Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 125 MHz | Base Product Number |
| Bulk: | 1753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 141 | 1,82475 € | 257,29 € |
| Unit Price without VAT: | 1,82475 € |
|---|---|
| Unit Price with VAT: | 2,17145 € |

