
SN74AS30N | |
|---|---|
DigiKey Part Number | 296-33810-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS30N |
Description | IC GATE NAND 1CH 8-INP 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS30N Models |
Category | Current - Output High, Low 2mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 1 | Supplier Device Package 14-PDIP |
Number of Inputs 8 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 3,30622 € | 1.074,52 € |
| Unit Price without VAT: | 3,30622 € |
|---|---|
| Unit Price with VAT: | 3,93440 € |

