
SN74AS21N | |
|---|---|
DigiKey Part Number | 296-33800-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS21N |
Description | IC GATE AND 2CH 4-INP 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS21N Models |
Category | Current - Output High, Low 2mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 6ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 2 | Supplier Device Package 14-PDIP |
Number of Inputs 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,74200 € | 27,42 € |
| 25 | 2,52320 € | 63,08 € |
| 100 | 2,28160 € | 228,16 € |
| 250 | 2,16656 € | 541,64 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

