Multiplexer 4 x 2:1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS158N

DigiKey Part Number
SN74AS158N-ND
Manufacturer
Manufacturer Product Number
SN74AS158N
Description
IC MULTIPLEXER 4 X 2:1 16-PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AS158N Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
400µA, 8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
Multiplexer
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
4 x 2:1
Supplier Device Package
16-PDIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 29.740 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3502,56797 €898,79 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,56797 €
Unit Price with VAT:3,05588 €

Other Suppliers on DigiKey

29.740In Stock
Ships from Rochester Electronics, LLC