
SN74ALVTH16373DL | |
|---|---|
DigiKey Part Number | 296-49877-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVTH16373DL |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVTH16373DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,30500 € | 13,05 € |
| 25 | 1,18920 € | 29,73 € |
| 100 | 1,06210 € | 106,21 € |
| 250 | 1,00136 € | 250,34 € |
| 500 | 0,96480 € | 482,40 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

