MFR Recommended

SN74ALVTH162827DL | |
|---|---|
DigiKey Part Number | 296-6302-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVTH162827DL |
Description | IC BUFF 2.3V/2.7V 56-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVTH162827DL Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.3V ~ 2.7V, 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 56-SSOP |
Number of Bits per Element 10 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVCH162827DLR | Texas Instruments | 1.220 | 296-14783-2-ND | 1,41083 € | MFR Recommended |


