MFR Recommended

SN74ALVTH16240DL | |
|---|---|
DigiKey Part Number | 296-33784-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVTH16240DL |
Description | IC BUFFER INVERT 2.7V/3V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVTH16240DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |


