Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74ALVCH244DW

DigiKey Part Number
296-1517-5-ND
Manufacturer
Manufacturer Product Number
SN74ALVCH244DW
Description
IC BUFF 1.65V/3.6V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH244DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,73900 €7,39 €
250,66840 €16,71 €
1000,59090 €59,09 €
2500,55400 €138,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €

Other Suppliers on DigiKey

54.370In Stock
Ships from Rochester Electronics, LLC