
SN74ALVCH162260DL | |
---|---|
DigiKey Part Number | 296-5176-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH162260DL |
Description | IC D-TYPE ADDR 12:24 56-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 12:24 IC Tri-State 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH162260DL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 12:24 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 12mA, 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
560 | 1,32041 € | 739,43 € |
Unit Price without VAT: | 1,32041 € |
---|---|
Unit Price with VAT: | 1,57129 € |