
SN74ALVC32PWE4 | |
|---|---|
DigiKey Part Number | 2156-SN74ALVC32PWE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC32PWE4 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC32PWE4 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 2.8ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Bulk: | 870 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 439 | 0,58255 € | 255,74 € |
| Unit Price without VAT: | 0,58255 € |
|---|---|
| Unit Price with VAT: | 0,69323 € |

