


SN74ALVC244DW | |
|---|---|
DigiKey Part Number | 296-5135-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC244DW |
Description | IC BUFF 1.65V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC244DW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69800 € | 6,98 € |
| 25 | 0,63080 € | 15,77 € |
| 100 | 0,55710 € | 55,71 € |
| 250 | 0,52196 € | 130,49 € |
| 500 | 0,50080 € | 250,40 € |
| 1.000 | 0,48335 € | 483,35 € |
| 2.500 | 0,46495 € | 1.162,38 € |
| 5.000 | 0,45385 € | 2.269,25 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |










