
SN74ALVC16409DL | |
|---|---|
DigiKey Part Number | 2156-SN74ALVC16409DL-296-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC16409DL |
Description | IC UNIV BUS EXCHANGER |
Customer Reference | |
Detailed Description | Universal Bus Exchanger 9-Bit, 4-Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Universal Bus Exchanger | |
Number of Circuits | 9-Bit, 4-Port | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 695 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | 1,42000 € | 258,44 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

