
SN74ALS679NS | |
|---|---|
DigiKey Part Number | 2156-SN74ALS679NS-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS679NS |
Description | IC ADDR COMPARATOR 16BIT 20-SO |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Address Comparator | |
Number of Bits | 16 | |
Output | Active High | |
Output Function | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 2.6mA, 24mA | |
Max Propagation Delay @ V, Max CL | 30ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Mounting Type | Surface Mount |
| Bulk: | 7480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 6,91919 € | 256,01 € |
| Unit Price without VAT: | 6,91919 € |
|---|---|
| Unit Price with VAT: | 8,23384 € |

