Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS646ADW

DigiKey Part Number
296-33761-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS646ADW
Description
IC TXRX 4.5V/5.5V 24-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS646ADW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
15mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
24-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,28000 €10,28 €
108,06600 €80,66 €
257,51480 €187,87 €
1006,90830 €690,83 €
2506,61928 €1.654,82 €
5006,44504 €3.222,52 €
1.0006,30166 €6.301,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,28000 €
Unit Price with VAT:12,23320 €

Other Suppliers on DigiKey

5.200In Stock
Ships from Rochester Electronics, LLC