Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS641ANS

DigiKey Part Number
2156-SN74ALS641ANS-296-ND
Manufacturer
Manufacturer Product Number
SN74ALS641ANS
Description
IC TXRX NON-INVERT 5.5V 20-SO
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
Open Collector
Current - Output High, Low
-, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.654
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3654
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1032,49573 €257,06 €
Unit Price without VAT:2,49573 €
Unit Price with VAT:2,96992 €