
SN74ALS641A-1DB | |
|---|---|
DigiKey Part Number | 2156-SN74ALS641A-1DB-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS641A-1DB |
Description | IC TXRX 4.5V/5.5V 20-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector Output 20-SSOP |
Datasheet | Datasheet |
Category | Output Type Open Collector |
Manufacturer Texas Instruments | Current - Output High, Low 100µA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 |
| Bulk: | 1474 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 2,44769 € | 254,56 € |
| Unit Price without VAT: | 2,44769 € |
|---|---|
| Unit Price with VAT: | 2,91275 € |

