
SN74ALS621AN | |
|---|---|
DigiKey Part Number | 296-33756-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS621AN |
Description | IC TXRX NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS621AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| 20 | 5,48550 € | 109,71 € |
| 40 | 5,21800 € | 208,72 € |
| 100 | 4,93520 € | 493,52 € |
| 260 | 4,70835 € | 1.224,17 € |
| 500 | 4,58474 € | 2.292,37 € |
| 1.000 | 4,47627 € | 4.476,27 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 8,90120 € |

