SN74ALS573CDW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 874
Unit Price: 1,09000 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
20-SOIC Pkg

SN74ALS573CDW

DigiKey Part Number
296-1129-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS573CDW
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS573CDW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
2ns
Current - Output High, Low
2.6mA, 24mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.274 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.274In Stock
Ships from Rochester Electronics, LLC