
SN74ALS564BN | |
|---|---|
DigiKey Part Number | 296-33749-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS564BN |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS564BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 30 MHz | |
Max Propagation Delay @ V, Max CL | 14ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 18 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 20 | 5,34100 € | 106,82 € |
| 40 | 5,07850 € | 203,14 € |
| 100 | 4,80170 € | 480,17 € |
| 260 | 4,57950 € | 1.190,67 € |
| 500 | 4,45840 € | 2.229,20 € |
| 1.000 | 4,35217 € | 4.352,17 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,68700 € |

