


SN74ALS564BDW | |
|---|---|
DigiKey Part Number | 296-5066-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS564BDW |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS564BDW Models |
Category | Max Propagation Delay @ V, Max CL 14ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 18 mA |
Function Standard | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Inverted | Supplier Device Package 20-SOIC |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 30 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,10327 € | 930,98 € |
| Unit Price without VAT: | 3,10327 € |
|---|---|
| Unit Price with VAT: | 3,69289 € |

