20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS244CN

DigiKey Part Number
296-1490-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS244CN
Description
IC BUFF NON-INVERT 5.5V 20-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS244CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,49000 €1,49 €
201,01100 €20,22 €
400,94775 €37,91 €
1000,88060 €88,06 €
2600,82685 €214,98 €
5000,79754 €398,77 €
1.0000,77182 €771,82 €
2.5000,74466 €1.861,65 €
5.0000,72829 €3.641,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €

Other Suppliers on DigiKey

14.763In Stock
Ships from Rochester Electronics, LLC