
SN74ALS244C-1N | |
|---|---|
DigiKey Part Number | 296-33727-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS244C-1N |
Description | IC BUFF NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS244C-1N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 20 | 1,01100 € | 20,22 € |
| 40 | 0,94775 € | 37,91 € |
| 100 | 0,88060 € | 88,06 € |
| 260 | 0,82685 € | 214,98 € |
| 500 | 0,79754 € | 398,77 € |
| 1.000 | 0,77182 € | 771,82 € |
| 2.500 | 0,74466 € | 1.861,65 € |
| 5.000 | 0,72829 € | 3.641,45 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |


