
SN74ALS241CN | |
|---|---|
DigiKey Part Number | 296-33724-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS241CN |
Description | IC BUFF NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS241CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 20 | 0,74150 € | 14,83 € |
| 40 | 0,69300 € | 27,72 € |
| 100 | 0,64160 € | 64,16 € |
| 260 | 0,60046 € | 156,12 € |
| 500 | 0,57804 € | 289,02 € |
| 1.000 | 0,55835 € | 558,35 € |
| 2.500 | 0,53755 € | 1.343,88 € |
| 5.000 | 0,52502 € | 2.625,10 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

