Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS174N

DigiKey Part Number
296-5030-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS174N
Description
IC FF D-TYPE SINGLE 6BIT 16PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS174N Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
17ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
400µA, 8mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
19 mA
Function
Master Reset
Operating Temperature
0°C ~ 70°C (TA)
Type
D-Type
Mounting Type
Through Hole
Output Type
Non-Inverted
Supplier Device Package
16-PDIP
Number of Elements
1
Package / Case
16-DIP (0.300", 7.62mm)
Number of Bits per Element
6
Base Product Number
Clock Frequency
50 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 661
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,86400 €8,64 €
250,78320 €19,58 €
1000,69450 €69,45 €
2500,65224 €163,06 €
5000,62672 €313,36 €
1.0000,60571 €605,71 €
2.5000,58353 €1.458,83 €
5.0000,57017 €2.850,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €

Other Suppliers on DigiKey

20.048In Stock
Ships from Rochester Electronics, LLC