
SN74ALS153N | |
|---|---|
DigiKey Part Number | 296-5022-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS153N |
Description | IC MULTIPLEXER 2 X 4:1 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS153N Models |
Category | Current - Output High, Low 2.6mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 2 x 4:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,09900 € | 20,99 € |
| 25 | 1,92520 € | 48,13 € |
| 100 | 1,73370 € | 173,37 € |
| 250 | 1,64240 € | 410,60 € |
| 500 | 1,58730 € | 793,65 € |
| 1.000 | 1,54199 € | 1.541,99 € |
| 2.500 | 1,49414 € | 3.735,35 € |
| 5.000 | 1,46531 € | 7.326,55 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

