Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74ALS151D | |
|---|---|
DigiKey Part Number | 296-33708-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS151D |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS151D Models |
Category | Current - Output High, Low 2.6mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS151DR | Texas Instruments | 14.578 | 296-14717-1-ND | 1,05000 € | Parametric Equivalent |
| SN74ALS251DR | Texas Instruments | 0 | 296-29443-2-ND | 0,99476 € | Parametric Equivalent |
| SN74ALS251D | Rochester Electronics, LLC | 9.718 | 2156-SN74ALS251D-ND | 1,52000 € | Parametric Equivalent |
| SN74AS151D | Rochester Electronics, LLC | 4.680 | 2156-SN74AS151D-ND | 2,26167 € | Parametric Equivalent |


