NAND Gate IC 3 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS10AN

DigiKey Part Number
296-5011-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS10AN
Description
IC GATE NAND 3CH 3-INP 14DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS10AN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
11ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,84100 €8,41 €
250,76160 €19,04 €
1000,67480 €67,48 €
2500,63336 €158,34 €
5000,60842 €304,21 €
1.0000,58789 €587,89 €
2.5000,56620 €1.415,50 €
5.0000,55314 €2.765,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €

Other Suppliers on DigiKey

81.023In Stock
Ships from Rochester Electronics, LLC