
SN74ALS1035N | |
|---|---|
DigiKey Part Number | 296-5009-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS1035N |
Description | IC BUFF NON-INVERT 5.5V 14-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS1035N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,10900 € | 21,09 € |
| 25 | 1,93400 € | 48,35 € |
| 100 | 1,74130 € | 174,13 € |
| 250 | 1,64936 € | 412,34 € |
| 500 | 1,59396 € | 796,98 € |
| 1.000 | 1,54838 € | 1.548,38 € |
| 2.500 | 1,50027 € | 3.750,68 € |
| 5.000 | 1,47127 € | 7.356,35 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

