
SN74ALS1034N | |
|---|---|
DigiKey Part Number | 296-33703-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS1034N |
Description | IC BUFF 4.5V/5.5V 14-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element 3-State Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS1034N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 6 | Supplier Device Package 14-PDIP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,39600 € | 33,96 € |
| 25 | 3,13240 € | 78,31 € |
| 100 | 2,84280 € | 284,28 € |
| 250 | 2,70464 € | 676,16 € |
| 500 | 2,62142 € | 1.310,71 € |
| 1.000 | 2,55289 € | 2.552,89 € |
| 2.500 | 2,48056 € | 6.201,40 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |

