
SN74ALS1004N | |
|---|---|
DigiKey Part Number | 296-33700-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS1004N |
Description | IC INVERTER 6CH 1-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS1004N Models |
Category | Current - Output High, Low 15mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 14-PDIP |
Number of Inputs 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,43100 € | 44,31 € |
| 25 | 4,09960 € | 102,49 € |
| 100 | 3,73510 € | 373,51 € |
| 250 | 3,56152 € | 890,38 € |
| 500 | 3,45682 € | 1.728,41 € |
| 1.000 | 3,37068 € | 3.370,68 € |
| 2.500 | 3,27974 € | 8.199,35 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |


