AND Gate IC 4 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS08N

DigiKey Part Number
296-1484-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS08N
Description
IC GATE AND 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS08N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
14ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,69500 €6,95 €
250,62800 €15,70 €
1000,55450 €55,45 €
2500,51944 €129,86 €
5000,49830 €249,15 €
1.0000,48090 €480,90 €
2.5000,46254 €1.156,35 €
5.0000,45146 €2.257,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €

Other Suppliers on DigiKey

64.930In Stock
Ships from Rochester Electronics, LLC