
SN74ALS05AN | |
|---|---|
DigiKey Part Number | 296-1482-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS05AN |
Description | IC INVERTER 6CH 1-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS05AN Models |
Category | Current - Output High, Low -, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 54ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 14-PDIP |
Number of Inputs 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Features Open Collector | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82400 € | 8,24 € |
| 25 | 0,74640 € | 18,66 € |
| 100 | 0,66100 € | 66,10 € |
| 250 | 0,62044 € | 155,11 € |
| 500 | 0,59594 € | 297,97 € |
| 1.000 | 0,57579 € | 575,79 € |
| 2.500 | 0,55452 € | 1.386,30 € |
| 5.000 | 0,54171 € | 2.708,55 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

