Parametric Equivalent
Parametric Equivalent

SN74ALS05AD | |
|---|---|
DigiKey Part Number | 296-5005-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS05AD |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS05AD Models |
Category | Current - Output High, Low -, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 54ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Features Open Collector | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS05ADR | Texas Instruments | 10.727 | 296-14707-1-ND | 0,90000 € | Parametric Equivalent |
| DM74ALS05AM | Rochester Electronics, LLC | 0 | 2156-DM74ALS05AM-FS-ND | 0,00000 € | Parametric Equivalent |



