NOR Gate IC 4 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS02AN

DigiKey Part Number
296-1479-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS02AN
Description
IC GATE NOR 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS02AN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
400µA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
12ns @ 5V, 50pF
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
4
Supplier Device Package
14-PDIP
Number of Inputs
2
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 539
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,81900 €8,19 €
250,74160 €18,54 €
1000,65680 €65,68 €
2500,61636 €154,09 €
5000,59202 €296,01 €
1.0000,57194 €571,94 €
2.5000,55076 €1.376,90 €
5.0000,53800 €2.690,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €

Other Suppliers on DigiKey

53.954In Stock
Ships from Rochester Electronics, LLC